Parametric results for: 20KPA300CA-B under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 20kpa300cab
Select parts from the table below to compare.
Compare
Compare
20KPA300CA-B
Littelfuse Inc
$15.3994 No Yes Active 483 V 8 W SILICON 335.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE 20 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
20KPA300CA/B
YAGEO Corporation
Check for Price Active 483 V 2 µA 8 W 354.59 V SILICON 335.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 374.08 V 20 kW 300 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
20KPA300CAB
Littelfuse Inc
Check for Price No Yes Active 8 W SILICON 335.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 300 V 1 AVALANCHE UL RECOGNIZED 20 kW Not Qualified O-PALF-W2 e3 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown