Filter Your Search
1 - 3 of 3 results
|
20KPA32A-B
Littelfuse Inc
|
$11.7296 | No | Yes | Active | 54.3 V | 8 W | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
20KPA32AB
Littelfuse Inc
|
Check for Price | No | Yes | Active | 8 W | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | UL RECOGNIZED | 20 kW | Not Qualified | O-PALF-W2 | e3 | 2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | ||||||||||||
|
20KPA32A/B
YAGEO Corporation
|
Check for Price | Active | 54.3 V | 150 µA | 8 W | 37.82 V | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 39.9 V | 20 kW | 32 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |