Parametric results for: 20KPA48CA under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: 20kpa48ca
Select parts from the table below to compare.
Compare
Compare
20KPA48CA-B
Littelfuse Inc
$12.8484 No Yes Active 79.4 V 8 W SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE 20 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
20KPA48CA
Littelfuse Inc
$13.3304 No Yes Active 79.4 V 8 W SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE 20 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
20KPA48CATR
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant EAR99 8541.10.00.50
20KPA48CA
Taitron Components Inc
Check for Price Yes Active 79.4 V 2 µA 8 W SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 20 kW 48 V O-PALF-W2 MIL-STD-750; UL RECOGNIZED 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
20KPA48CA
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Active 8 W SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE 58.8 V 20 kW Not Qualified O-PALF-W2 UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD O-PALF-W2 compliant
20KPA48CA
BrightKing Inc
Check for Price Yes Transferred 79.4 V 8 W 56.05 V SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 20 kW O-PALF-W2 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL BRIGHTKING INC unknown EAR99 8541.10.00.50
20KPA48CA
MERITEK Electronics Corporation
Check for Price Yes Yes Active 8 W SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 20 kW O-PALF-W2 UL RECOGNIZED 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MERITEK ELECTRONICS CORP O-PALF-W2 2 compliant EAR99 8541.10.00.50
20KPA48CAB
Littelfuse Inc
Check for Price No Yes Active 8 W SILICON 53.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE UL RECOGNIZED 20 kW Not Qualified O-PALF-W2 e3 2 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 unknown
20KPA48CA
Sensitron Semiconductors
Check for Price No No Transferred 8 W SILICON 53.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 48 V 1 AVALANCHE 58.8 V 20 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR O-PALF-W2 2 compliant EAR99 8541.10.00.50
20KPA48CA
Concord Semiconductor Corp
Check for Price Transferred 79.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 48 V CONCORD SEMICONDUCTOR CORP unknown EAR99 8541.10.00.50