Filter Your Search
1 - 10 of 10 results
|
20SEP100MX
Panasonic Electronic Components
|
$0.7046 | Yes | Yes | Active | 100 µF | 20 V | 128.5 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
20SEP100MX+T
Panasonic Electronic Components
|
$0.7983 | Yes | Active | 100 µF | 20 V | 128.5 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
20SEP100MX
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 100 µF | 20 V | 128.5 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
20SEP100MX+T
SANYO Electric Co Ltd
|
Check for Price | Active | 100 µF | 20 V | 128.5 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
20SEP100MXC3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 100 µF | 20 V | 2.57 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEP(F8 SIZE) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
20SEP100MXT
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 100 µF | 20 V | 2.57 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEP(F8 SIZE) | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 8 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
20SEP100MXT
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 20 V | 2.57 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 8 mm | PANASONIC CORP | , | compliant | |||||||||||||||
|
20SEP100MX+3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 20 V | 2.57 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 8 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
20SEP100MXC3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 20 V | 2.57 A | 20 % | 35 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 5 mm | 10 mm | 8 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
20SEP100MX+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 µF | 20 V | 128.5 mA | 20 % | 35 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 400 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 8 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |