Filter Your Search
1 - 4 of 4 results
|
20SEP22M+TSS
Panasonic Electronic Components
|
$0.5734 | Yes | Active | 22 µF | 20 V | 72.5 mA | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 220 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
20SEP22MTSS
Panasonic Electronic Components
|
Check for Price | Yes | Active | 22 µF | 20 V | 1.45 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 6 mm | PANASONIC CORP | , | compliant | ||||||||||||||
|
20SEP22M+TSS
SANYO Electric Co Ltd
|
Check for Price | Active | 22 µF | 20 V | 72.5 mA | 20 % | 60 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 220 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 2.5 mm | WIRE | 6.3 mm | 6 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||
|
20SEP22MTSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 22 µF | 20 V | 1.45 A | 20 % | 60 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEP(C6 SIZE) | 105 °C | -55 °C | 2 | Radial | 2.5 mm | 6.3 mm | 6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 |