Filter Your Search
1 - 6 of 6 results
|
VS-20ETF04STRL-M3
Vishay Intertechnologies
|
$1.9037 | Yes | Active | 20 A | 1.67 V | 160 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | TO-263AB | 1 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
VS-20ETF04STRLPBF
Vishay Semiconductors
|
$2.5308 | Transferred | 20 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | FAST SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | TO-263AB | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | D2PAK | R-PSSO-G2 | 4 | |||||||||||||
|
20ETF04STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 160 ns | SILICON | RECTIFIER DIODE | YES | 400 V | FAST RECOVERY | 260 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSSO-G2 | ||||||||||||||||
|
20ETF04STRL
International Rectifier
|
Check for Price | No | Transferred | 20 A | 1.67 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FAST RECOVERY | 260 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 150 °C | 225 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||
![]() |
20ETF04STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 20 A | 1.67 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE | SOFT RECOVERY | 300 A | 1 | Not Qualified | R-PSSO-G2 | TO-220AC | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | TO-220AC | HALOGEN FREE, SMD-220, D2PAK-3 | 3 | ||||||||
![]() |
VS-20ETF04STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 1.3 V | 160 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREEWHEELING DIODE | FAST SOFT RECOVERY HIGH POWER | 300 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-263 | R-PSSO-G2 | 3 |