Filter Your Search
1 - 10 of 89 results
|
5050C83M420FP2D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 20 % | 13.6 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 89.51 mm | 149.992 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
5050C83U420FP0D
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 75 % | 13.6 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 149.23 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
5050C83T420FP0G
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 50 % | 13.6 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 149.23 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
20FP68MA
Chemi-Con
|
Check for Price | Obsolete | 68 µF | 20 V | 2.58 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FP | ESR MEASURED AT 100KHZ-300KHZ | 136 mA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
5050C83M420FP2H
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 20 % | 13.6 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 89.51 mm | 149.992 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
20FP68M
Chemi-Con
|
Check for Price | Obsolete | 68 µF | 20 V | 2.8 A | 20 % | 34 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | FP | ESR MEASURED AT 100KHZ-300KHZ | 136 mA | 0.07 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||
|
5050C83T420FP0DS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 50 % | 13.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 149.23 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
5050C83M420FP0GS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 20 % | 13.6 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 149.23 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
5050C83T420FP0DP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 50 % | 13.6 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | NO | 31.75 mm | BINDING POST | 88.9 mm | 149.23 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 | |||||||
|
5050C83M420FP2EP
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 8 mF | 420 V | 34.3 A | 20 % | 13.6 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Screw Ends | 31.75 mm | 89.51 mm | 149.992 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.85 |