Filter Your Search
1 - 10 of 10 results
|
20J15KE
Ohmite Mfg Co
|
$2.8626 | Yes | Yes | Active | 15 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
20J15K
Ohmite Mfg Co
|
$3.2329 | No | No | Active | 15 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e0 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||
|
B20J15KE
Ohmite Mfg Co
|
$4.6643 | Yes | Yes | Active | 15 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
B20J15K
Ohmite Mfg Co
|
$8.3116 | No | No | Active | 15 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||
|
F20J15KE
Ohmite Mfg Co
|
$10.0471 | Yes | Yes | Active | 15 kΩ | 5 % | 20 W | CHASSIS MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 250 | 25 °C | NO | 815 V | e3 | 350 °C | 2 | TUBULAR PACKAGE | TIN | LUG | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||||||
|
AG20J15K0
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 15 kΩ | 5 % | 20 W | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | YES | 750 V | 275 °C | 2 | TUBULAR PACKAGE | Copper/Nickel (Cu/Ni) | FLAT | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
SB20J15K
Ohmite Mfg Co
|
Check for Price | No | Active | 15 kΩ | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
AG20J15K0E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | 275 °C | 2 | TUBULAR PACKAGE | Copper/Nickel (Cu/Ni) | WIRE | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
CB20J15KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 15 kΩ | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
AG20J15KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 15 kΩ | 5 % | 20 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e3 | Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.024 mm | 38.1 mm | 11.1 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |