Filter Your Search
1 - 2 of 2 results
|
20J20RE
Ohmite Mfg Co
|
$2.1728 | Yes | Yes | Active | 20 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||
|
AG20J20RE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 20 Ω | 5 % | 20 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e3 | Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.024 mm | 38.1 mm | 11.1 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 |