Filter Your Search
1 - 8 of 8 results
|
20J250E
Ohmite Mfg Co
|
$1.8545 | Yes | Yes | Active | 250 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
B20J250E
Ohmite Mfg Co
|
$5.1788 | Yes | Yes | Active | 250 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
F20J250E
Ohmite Mfg Co
|
$9.6064 | Yes | Yes | Active | 250 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 815 V | e1 | 350 °C | 25 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
SB20J250E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 250 Ω | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
SF20J250E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 250 Ω | 5 % | 20 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 815 V | 350 °C | 25 °C | All-Welded | 2 | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
CF20J250E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 250 Ω | 5 % | 20 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 815 V | 350 °C | 25 °C | All-Welded | 2 | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AG20J250E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 250 Ω | 5 % | 20 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 750 V | e3 | Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.024 mm | 38.1 mm | 11.1 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
CB20J250E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 250 Ω | 5 % | 20 W | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | All-Welded | 2 | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |