Filter Your Search
1 - 10 of 35 results
|
20J300E
Ohmite Mfg Co
|
$1.4096 | Yes | Yes | Active | 300 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 720 V | e1 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 813 µm | 38.1 mm | 10 mm | 47.2 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||||
|
B20J300
Ohmite Mfg Co
|
$5.5265 | No | No | Active | 300 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
B20J300E
Ohmite Mfg Co
|
$6.8978 | Yes | Yes | Active | 300 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | Axial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | e3 | 350 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||||
|
F20J300
Ohmite Mfg Co
|
$8.6789 | No | Active | 300 Ω | 5 % | 20 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 815 V | 350 °C | 25 °C | All-Welded | 2 | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||||||||||||||
|
F20J300E
Ohmite Mfg Co
|
$9.2984 | Yes | Yes | Active | 300 Ω | 5 % | 20 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 815 V | e1 | 350 °C | 25 °C | All-Welded | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | Chassis Mount, | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||||||||
|
SF20J300
Ohmite Mfg Co
|
Check for Price | No | Active | 300 Ω | 5 % | 20 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 815 V | 350 °C | 25 °C | All-Welded | 2 | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
HBWRA0J20J300
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 2 Ω | 5 % | 300 W | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | HBWR | 275 °C | 55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 25 mm | 60 mm | 240 mm | 30 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||
|
PRVB20J300B01
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 30 Ω | 5 % | 20 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRVB | NON INDUCTIVE | NO | e3 | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | SNAP-IN | ROYAL ELECTRONIC FTY CO LTD | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||
|
CF20J300
Ohmite Mfg Co
|
Check for Price | No | Active | 300 Ω | 5 % | 20 W | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 815 V | 350 °C | 25 °C | All-Welded | 2 | 9.525 mm | 50.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||
|
PRU020J300B01
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Yes | Active | 30 Ω | 5 % | 20 W | CHASSIS MOUNT | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | NO | e3 | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | LUG | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 |