Filter Your Search
1 - 10 of 16 results
|
20KPA32CA
Littelfuse Inc
|
$10.7801 | No | Yes | Active | 54.3 V | 8 W | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
20KPA32CA-B
Littelfuse Inc
|
$12.6972 | No | Yes | Active | 54.3 V | 8 W | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
20KPA32CA/B
YAGEO Corporation
|
Check for Price | Active | 54.3 V | 150 µA | 8 W | 37.82 V | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 39.9 V | 20 kW | 32 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
20KPA32CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 54.3 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 32 V | AVALANCHE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
20KPA32CA
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 8 W | SILICON | 35.56 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | 39.32 V | 20 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
20KPA32CA
Concord Semiconductor Corp
|
Check for Price | Transferred | 54.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 32 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
20KPA32CA
BrightKing Inc
|
Check for Price | Yes | Transferred | 54.3 V | 8 W | 37.3 V | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20 kW | O-PALF-W2 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | BRIGHTKING INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
20KPA32CA
Taitron Components Inc
|
Check for Price | Yes | Active | 54.3 V | 150 µA | 8 W | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 20 kW | 32 V | O-PALF-W2 | MIL-STD-750; UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
20KPA32CA
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 54.3 V | 8 W | 37.3 V | SILICON | 35.74 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 32 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 20 kW | O-PALF-W2 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
20KPA32CATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |