Filter Your Search
1 - 10 of 868 results
|
20KW60ATR
MDE Semiconductor Inc
|
Check for Price | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
20KW43CA
Microsemi Corporation
|
Check for Price | Obsolete | 69.7 V | 50.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 43 V | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
20KW32CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
20KW48CA
Microsemi Corporation
|
Check for Price | No | Obsolete | 77.7 V | 10 µA | 7 W | 56.1 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 48 V | 1 | AVALANCHE | 20 kW | Not Qualified | R-PSIP-P2 | e0 | 150 °C | -35 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | SINGLE | NEW ENGLAND SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | R-PSIP-P2 | ||
|
20KW85CACOX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||
|
20KW43CACOX.200
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||
|
20KW120
MDE Semiconductor Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
20KW75ACOX.250
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||
|
20KW90CACOX.160
Microsemi Corporation
|
Check for Price | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | 20 kW | Not Qualified | O-MEDB-N2 | e3 | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-MEDB-N2 | |||||||||
|
20KW48CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |