Parametric results for: 20mv/ under Ceramic Capacitors

Filter Your Search

1 - 10 of 5,862 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer: Molex,Wima,Bulgin,Dubilier,Bel Fuse,Firadec,AMD,SMEC Inc,SBE,Tusonix,Kanthal,MACOM,Siemens,TOKO Inc,Sunlord,Icel Srl,PACCOM,Bce Sud,Novacap,DECON,Infinex,RS Pro,RFI Corp,Jennings,Cellergy,ICAR SPA,Newcont,Aillen,IPDiA,TYEE,ICW Ltd,AIMCO,Genteq,KAMCAP Dielectric Material: CERAMIC,ALUMINUM,MICA,PLASTIC,NIOBIUM,PAPER,GLASS,AIR,SAPPHIRE,SILICON,POLYMER,QUARTZ,ACRYLIC,TANTALUM,VACUUM,Q GLASS,ZIRCONIA Size Code: 1206,1812,0805,1210,0603,2225,2917,1825,1808,2512,1111,2010,0402,2220,5550,1411,6560,1515,4540,5440,7565,2412,4040,2020,2221,3530,0404,3333,0201,1505,0606,2915,1005,0202,2530,2214,2711,1510,0302,2520,1008 Temperature Characteristics Code: X7R,NP0,BX,P90,Z5U,Y5V,BP,X8R,BG,X5R,SL,T2H,R2H,S2H,P2H,BZ,NP,DB,NR,BL,Y5P,NS,AH,NG,BF,BU,BC,NU,BJ,BN,BT,BE,BD,BV,NV
Select parts from the table below to compare.
Compare
Compare
0805B102K501NT
Novacap
$0.1542 No Yes Active 1 nF 500 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.37 mm 2.03 mm 1.27 mm NOVACAP , 0805 compliant EAR99 8532.24.00.20
1206B471K501NT
Novacap
$0.1663 No Yes Active 470 pF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
1206B472K501NT
Novacap
$0.1862 No Yes Active 4.7 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
1206B103K501NT
Novacap
$0.2378 No Yes Active 10 nF 500 V 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
1206B102K202NT
Novacap
$0.2492 No Yes Active 1 nF 2 kV 10 % 1206 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 3.18 mm 1.52 mm NOVACAP , 1206 compliant EAR99 8532.24.00.20
0603B103K500P
Novacap
$0.3141 No Active 10 nF 50 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 125 °C -55 °C 2 SMT Bulk YES Silver/Palladium (Ag/Pd) WRAPAROUND 890 µm 1.52 mm 762 µm NOVACAP , 0603 compliant EAR99
1210B102K202NT
Novacap
$0.3344 No Yes Active 1 nF 2 kV 10 % 1210 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 3.18 mm 2.54 mm NOVACAP , 1210 compliant EAR99 8532.24.00.20
1808B102K202NT
Novacap
$0.3416 Yes Active 1 nF 2 kV 10 % 1808 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.65 mm 4.57 mm 2.03 mm NOVACAP , 1808 compliant EAR99
0805B104K500NT
Novacap
$0.3610 No No Active 100 nF 50 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES MATTE TIN OVER NICKEL WRAPAROUND 1.37 mm 2.03 mm 1.27 mm NOVACAP , 0805 compliant EAR99 8532.24.00.20 Novacap
1812B102K202NT
Novacap
$0.3713 Yes Active 1 nF 2 kV 10 % 1812 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.65 mm 4.57 mm 3.18 mm NOVACAP , 1812 compliant EAR99 8532.24.00.20