Filter Your Search
1 - 10 of 172 results
|
TCSD-20-S-60.00-01-F-N-P03
Samtec Inc
|
$17.8900 | Yes | Active | 40 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
TCSD-20-S-60.00-01-N
Samtec Inc
|
$18.8900 | Yes | Active | 40 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | |||||||||||||||||||||
|
FFSD-20-S-60.01-01-N
Samtec Inc
|
$19.4000 | Yes | Yes | Active | 40 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
FFSD-20-S-60.71-01-N
Samtec Inc
|
$19.5600 | Yes | Yes | Active | 40 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
TCSD-20-S-60.00-01-F-N
Samtec Inc
|
$26.1900 | Yes | Active | 40 | 2 | FEMALE | CABLE | TIN OVER NICKEL | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | SAMTEC | ||||||||||||||||||||
|
FFMD-20-S-60.00-01
Samtec Inc
|
$26.7437 | Yes | Active | 40 | 2 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||||
|
FFSD-20-S-60.00-01-N
Samtec Inc
|
$27.7266 | Yes | Yes | Active | 40 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||
|
FFSD-20-S-60.00-01-N-RW
Samtec Inc
|
$27.7266 | Yes | Yes | Active | 40 | 2 | FEMALE | CABLE | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | TIN OVER NICKEL | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | compliant | EAR99 | 8544.42 | |||||||||||||||||||||||
|
TCSD-20-S-60.00-01
Samtec Inc
|
$27.9190 | Yes | Active | 40 | 2 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | TIGER EYE, TIGER IDC | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | IDC | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8544.42 | |||||||||||||||||||||
|
200110MS020S600ZU
Suyin Group
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.0066 mm | 1 | 1.5 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | PACKAGING TUBE W/O CAP | 500VDC V | NO | -40 °C | 105 °C | RECEPTACLE | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 50u inch | SOLDER | 0.094 inch | 0.059 inch | 1.587 inch | 0.098 inch | SUYIN CORP | unknown | EAR99 | 8536.69.40.40 |