Filter Your Search
1 - 2 of 2 results
|
20SVPB22M
Panasonic Electronic Components
|
$0.9019 | Yes | Not Recommended | 22 µF | 20 V | 100 mA | 20 % | 2626 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 88 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
20SVPB22M
SANYO Electric Co Ltd
|
Check for Price | Yes | Not Recommended | 22 µF | 20 V | 100 mA | 20 % | 2626 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 88 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | , 2626 | unknown | EAR99 | 8532.22.00.20 |