Filter Your Search
1 - 10 of 42 results
|
VS-20TQ045S-M3
Vishay Intertechnologies
|
$0.9226 | Yes | Active | 20 A | 730 mV | 2.7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | 45 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
VS-20TQ045STRL-M3
Vishay Intertechnologies
|
$0.9862 | Yes | Active | 20 A | 730 mV | 2.7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | 45 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
VS-20TQ045STRR-M3
Vishay Intertechnologies
|
$0.9862 | Yes | Active | 20 A | 730 mV | 2.7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | 45 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
VS-20TQ045-M3
Vishay Intertechnologies
|
$1.3231 | Yes | Active | 20 A | 730 mV | 2.7 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | 2018-01-29 | ||||||||||||
|
20TQ045STRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 A | 510 mV | 105 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | D2PAK | R-PSSO-G2 | 4 | ||||||||||
|
20TQ045
International Rectifier
|
Check for Price | No | Transferred | 20 A | 510 mV | 105 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.8 kA | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AC | PLASTIC PACKGE-2 | 3 | |||||||||||
|
20TQ045S-GT4
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 20 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 480 A | 1 | Not Qualified | R-PSSO-G2 | 1 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | R-PSSO-G2 | |||||||||||||||||||||
|
VS-20TQ045PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 A | 730 mV | 2.7 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.8 kA | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||||
|
VS-20TQ045STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 20 A | 510 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.8 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | |||||||
|
VS-20TQ045-1PBF
Vishay Intertechnologies
|
Check for Price | Obsolete | 20 A | 730 mV | 2.7 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 400 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | R-PSSO-G2 |