Filter Your Search
1 - 1 of 1 results
|
21_TNC-50-3-31/133_NE
HUBER+SUHNER
|
Check for Price | Active | 1 | 1.5 mΩ | 50 Ω | 1.06 | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF TNC CONNECTOR | 2121VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | U7 | GOLD OVER NICKEL | COAX | THREADED | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP | 1.413 inch | 0.571 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER |