Filter Your Search
1 - 10 of 10,510 results
|
35362-1450
Molex
|
$0.4472 | Yes | Yes | Not Recommended | 14 | 1 | 2 mm | 1 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHERLOCK, POLARIZED, SHROUDED | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.217 inch | 0.335 inch | 1.193 inch | 0.13 inch | MOLEX LLC | LOW HALOGEN AND ROHS COMPLIANT | compliant | Molex | |||||||||||||||||||||||||||||
|
0520452145
Molex
|
$0.5269 | Yes | Yes | Obsolete | 21 | 1 | 1.25 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | TIN | NOT SPECIFIED | 0.049 inch | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
292145-5
TE Connectivity
|
$0.5983 | Yes | Active | 5 | 1 | 2 mm | 1 | 4 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, ELV COMPLIANT | NO | 9.7856 N | 1 GΩ | 4A | 1 | POLARIZED | 125 V | 22 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 78.73u inch | SOLDER | 0.141 inch | 0.267 inch | 0.465 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
54112-107121450LF
Amphenol FCi
|
$0.6408 | Yes | Active | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.571 inch | 0.6 inch | 0.095 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
52044-2145
Molex
|
$0.6490 | Yes | Yes | Obsolete | 21 | 1 | 1.25 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | 500 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SINGLE PRONG | GRAY | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.4892 mm | SOLDER | 0.197 inch | 0.354 inch | 1.167 inch | 0.138 inch | MOLEX LLC | LEAD FREE | compliant | Molex | EAR99 | ||||||||||||||||||||||||
|
0039532145
Molex
|
$0.9135 | Yes | Yes | Active | 14 | 1 | 2.5 mm | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | POLYESTER | TIN BISMUTH | STRAIGHT | FFC/FPC CONNECTOR | 707VAC V | NO | ZIF N | 500 MΩ | POLARIZED HOUSING | ZIF N | NO | NO | e6 | NO | UL | 94V-0 | -20 °C | 80 °C | Tin/Bismuth (Sn/Bi) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2 mm | 40u inch | SOLDER | 0.197 inch | 0.386 inch | 0.915 inch | 0.138 inch | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | ||||||||||||||||||
|
15-92-1450
Molex
|
$0.9274 | Yes | Yes | Obsolete | 50 | 2 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | EBBI, LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | 500VAC V | NO | .8896 N | 1 GΩ | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | LEAF | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.276 inch | 0.13 inch | 1.699 inch | 0.11 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
4-641214-5
TE Connectivity
|
$1.0000 | Yes | Obsolete | 15 | 1 | 2.54 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 29.92u inch | SOLDER | 0.225 inch | 0.305 inch | 1.6 inch | 0.14 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||
|
87402-145
Amphenol Communications Solutions
|
$1.0000 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NONE | 800VAC V | NO | 1.112 N | 50 GΩ | POLARIZED HOUSING | .417 N | e3 | UL, CSA | -55 °C | 130 °C | PEG | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 30u inch | SOLDER | 0.24 inch | 0.272 inch | 2.635 inch | 0.075 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 90 | ||||||||||||||||||||
|
151062-1457
Molex
|
$1.0000 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 |