Filter Your Search
1 - 10 of 363 results
|
FKN7WSFR-52-107R
YAGEO Corporation
|
Check for Price | Yes | Active | 107 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 60 s | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 155 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 38 mm | 8 mm | 24.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||
|
210-7R5-JB30W
RCD Components Inc
|
Check for Price | Yes | Active | 7.5 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 34.925 mm | 2.36 mm | 7.62 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
KNP50SFBI52-107R
YAGEO Corporation
|
Check for Price | Yes | Active | 107 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 550 µm | 28 mm | 2.5 mm | 6.3 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SP2107RET
TE Connectivity
|
Check for Price | Yes | Active | 107 Ω | 3 % | 2.5 W | 4823 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
AS1/2-107RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 107 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 2.4 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED | ||||||||||
|
210-7R15-FT10Q
RCD Components Inc
|
Check for Price | No | Active | 7.15 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 40 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 2.36 mm | 7.62 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SU2107RBL
TE Connectivity
|
Check for Price | Yes | Active | 107 Ω | 0.1 % | 250 mW | 4823 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
KNP100FR-52-107R
YAGEO Corporation
|
Check for Price | Yes | Active | 107 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 10.34 V | e3 | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 4.6 mm | 11.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
KNP5WSFBI52-107R
YAGEO Corporation
|
Check for Price | Yes | Active | 107 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | e3 | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 800 µm | 32 mm | 6.5 mm | 17.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SU2107RZL
TE Connectivity
|
Check for Price | Yes | Active | 107 Ω | 0.005 % | 250 mW | 4823 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |