Filter Your Search
1 - 10 of 22 results
|
HS210A221R0T
Ohmite Mfg Co
|
Check for Price | No | Active | 221 Ω | 0.01 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
210A221K0V
Ohmite Mfg Co
|
Check for Price | Active | 221 kΩ | 0.005 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, | |||
|
HS210A221R0B
Ohmite Mfg Co
|
Check for Price | No | Active | 221 Ω | 0.1 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS210A221K0T
Ohmite Mfg Co
|
Check for Price | No | Active | 221 kΩ | 0.01 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS210A221K0A
Ohmite Mfg Co
|
Check for Price | No | Active | 221 kΩ | 0.05 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS210A221R0D
Ohmite Mfg Co
|
Check for Price | No | Active | 221 Ω | 0.5 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS210A221R0F
Ohmite Mfg Co
|
Check for Price | No | Active | 221 Ω | 1 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | ||||||||||||
|
HS210A221K0C
Ohmite Mfg Co
|
Check for Price | No | Active | 221 kΩ | 0.25 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
HS210A221K0D
Ohmite Mfg Co
|
Check for Price | No | Active | 221 kΩ | 0.5 % | 500 mW | Axial | 3 ppm/°C | FIXED RESISTOR | WIRE WOUND | 600 V | 80 °C | -10 °C | Tubular | 2 | TUBULAR PACKAGE | 813 µm | 38.1 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
210A221K0A
Ohmite Mfg Co
|
Check for Price | Active | 221 kΩ | 0.05 % | 500 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | HIGH PRECISION | 125 °C | NO | 800 V | e0 | 150 °C | -60 °C | Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 31.75 mm | 6.35 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | Axial, |