Filter Your Search
1 - 10 of 11 results
|
210A101K0Q
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.02 % | 800 V | |||||||||||||||||||||
|
210A101K0V
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.005 % | 800 V | |||||||||||||||||||||
|
210A101
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 1 arc min | 16 | NO | EXCITATION OSCILLATOR | -15 V | 1 | HYBRID | COMMERCIAL | R-PDIP-T36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | DIP | DIP36,1.8 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP36,1.8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
210A101R0T
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.01 % | 800 V | |||||||||||||||||||||
|
210A101K0D
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.5 % | 800 V | |||||||||||||||||||||
|
210A101R0B
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 800 V | |||||||||||||||||||||
|
210A101K0A
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.05 % | 800 V | |||||||||||||||||||||
|
210A101K0B
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 800 V | |||||||||||||||||||||
|
210A101R0A
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.05 % | 800 V | |||||||||||||||||||||
|
210A101R0Q
Ohmite Mfg Co
|
Check for Price | Active | NO | HIGH PRECISION | WIRE WOUND | e0 | 150 °C | -60 °C | 2 | TUBULAR PACKAGE | Axial | Tin/Lead (Sn/Pb) | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | 8533.21.00.80 | Welded | 813 µm | 31.75 mm | THROUGH HOLE MOUNT | 6.35 mm | 25.4 mm | 500 mW | 125 °C | 101 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.02 % | 800 V |