Filter Your Search
1 - 10 of 834 results
|
13575-2210-AB20
RCD Components Inc
|
Check for Price | Active | 221 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
135B-1210-AB50W
RCD Components Inc
|
Check for Price | Yes | Active | 121 Ω | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135P-1210-AB601
RCD Components Inc
|
Check for Price | Active | 121 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SF1E-R210-AB10
RCD Components Inc
|
Check for Price | Active | 210 mΩ | 0.05 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SF1-2210-AB20
RCD Components Inc
|
Check for Price | Active | 221 Ω | 0.05 % | 1 W | 3528 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
13518-1210-AB601W
RCD Components Inc
|
Check for Price | Yes | Active | 121 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 1.016 mm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135-1210-AB301W
RCD Components Inc
|
Check for Price | Yes | Active | 121 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SF1X-R210-AB25Q
RCD Components Inc
|
Check for Price | No | Active | 210 mΩ | 0.05 % | 1 W | 3528 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
135X-1210-AB301W
RCD Components Inc
|
Check for Price | Yes | Active | 121 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
135R-R210-AB20Q
RCD Components Inc
|
Check for Price | No | Active | 210 mΩ | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e0 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant |