Filter Your Search
1 - 1 of 1 results
|
2111-1X05G00SB
Oupiin
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 3 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.087 inch | 0.059 inch | 0.394 inch | 0.118 inch | OUPIIN AMERICA INC | compliant |