Filter Your Search
1 - 10 of 936 results
|
2111R10M00000VBK
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 4 % | 1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | FLAT PACK, 14 PIN | compliant | Sine | ||
|
2111R10M00000ADB
Vectron International
|
Check for Price | Transferred | 10 MHz | 0.5 % | 1 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | NO | 1.416 V | 15.75 V | 14.25 V | 50 °C | THROUGH HOLE MOUNT | NO | 35.31mm x 20.7mm x 10.8mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2111R225M0000ABS
Microsemi Corporation
|
Check for Price | Transferred | 225 MHz | 0.5 % | 2 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 50 °C | THROUGH HOLE MOUNT | 24 | NO | 35.31mm x 20.7mm x 10.8mm | MICROSEMI CORP | compliant | Sine | ||||
|
2111R10M00000WAK
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 5 % | 1 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | NO | 632 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | FLAT PACK, 14 PIN | compliant | Sine | ||
|
2111R225M0000BCS
Vectron International
|
Check for Price | Transferred | 225 MHz | 1 % | 2 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | NO | 1.416 V | 12.6 V | 11.4 V | 50 °C | THROUGH HOLE MOUNT | NO | 35.31mm x 20.7mm x 10.8mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2111R10M00000YAS
Vectron International
|
Check for Price | Transferred | 10 MHz | 10 % | 1 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | NO | 893 mV | 3.465 V | 3.135 V | 105 °C | -55 °C | THROUGH HOLE MOUNT | NO | 35.31mm x 20.7mm x 10.8mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
2111R225M0000IBX
Vectron International
|
Check for Price | Transferred | 225 MHz | 5 % | 2 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | NO | 35.31mm x 20.7mm x 10.8mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2111R10M00000MBX
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 2 % | 1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | FLAT PACK, 14 PIN | compliant | Sine | ||
|
2111R10M00000FDC
Vectron International
|
Check for Price | Transferred | 10 MHz | 2 % | 1 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | NO | 1.416 V | 15.75 V | 14.25 V | 70 °C | THROUGH HOLE MOUNT | NO | 35.31mm x 20.7mm x 10.8mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2111R225M0000FDC
Microsemi Corporation
|
Check for Price | Transferred | 225 MHz | 2 % | 2 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | NO | 1.416 V | 15.75 V | 14.25 V | 70 °C | THROUGH HOLE MOUNT | 24 | NO | 35.31mm x 20.7mm x 10.8mm | MICROSEMI CORP | compliant | Sine |