Filter Your Search
1 - 10 of 940 results
|
MTSW-121-13-S-D-430-RA
Samtec Inc
|
$8.4648 | Yes | Active | 42 | 2 | 2 | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
ESW-121-13-S-D
Samtec Inc
|
$8.5650 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | 100 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | .834 N | 5.2 A | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NO | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.435 inch | 2.12 inch | 0.29 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||
|
ESQ-121-13-S-D
Samtec Inc
|
$8.5779 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.435 inch | 2.12 inch | 0.29 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | |||||||||
|
MTMM-121-13-S-D-610
Samtec Inc
|
$9.5289 | Yes | Yes | Active | 42 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||
|
MTMM-121-13-S-D-565
Samtec Inc
|
$9.5289 | Yes | Yes | Active | 42 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||
|
MTMM-121-13-S-D-475
Samtec Inc
|
$9.9791 | Yes | Yes | Active | 42 | 2 | 2 mm | 3.2 A | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
2113-S5-27-20
ECS
|
Check for Price | Contact Manufacturer | 26 | 2 | 3.18 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 3.81 mm | SOLDER | 0.42 inch | 0.66 inch | 1.886 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
2113-S6-16-50
ECS
|
Check for Price | Contact Manufacturer | 26 | 2 | 3.18 mm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 3.81 mm | SOLDER | 0.42 inch | 0.66 inch | 1.886 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
2113-S6-34-50
ECS
|
Check for Price | Contact Manufacturer | 26 | 2 | 3.175 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | 0.125 inch | NO | ONE | GENERAL PURPOSE | 6.35 mm | SOLDER | 0.42 inch | 0.66 inch | 1.886 inch | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
10079248-12113SLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 240 | 2 | 1 mm | 2 | FEMALE | BOARD | GOLD (5) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | BLACK | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.299 inch | 1.268 inch | 5.567 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |