Filter Your Search
1 - 10 of 940 results
|
2114B150M0000BCC
Microsemi Corporation
|
Check for Price | Transferred | 150 MHz | 1 % | 2 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | NO | 1.416 V | 12.6 V | 11.4 V | 50 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | compliant | Sine | ||||
|
2114B10M00000VAS
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 4 % | 1 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | NO | 632 mV | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | compliant | Sine | FLAT PACK, 14 PIN | ||
|
2114B10M00000KDC
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | NO | 1.416 V | 15.75 V | 14.25 V | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | compliant | Sine | FLAT PACK, 14 PIN | ||
|
2114B150M0000IDC
Vectron International
|
Check for Price | Transferred | 150 MHz | 5 % | 2 PPM/FIRST YEAR | 50 Ω | 15 V | SINE | NO | 1.416 V | 15.75 V | 14.25 V | 70 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2114B10M00000IBK
Vectron International
|
Check for Price | Transferred | 10 MHz | 5 % | 1 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | YES | 19.99mm x 19.99mm x 12.95mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2114B150M0000DBX
Vectron International
|
Check for Price | Transferred | 150 MHz | 1 % | 2 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 70 °C | SURFACE MOUNT | YES | 20.0mm x 20.0mm x 12.7mm | VECTRON INTERNATIONAL | compliant | Sine | |||||
|
2114B150M0000TBB
Vectron International
|
Check for Price | Transferred | 150 MHz | 2 % | 2 PPM/FIRST YEAR | 50 Ω | 5 V | SINE | NO | 893 mV | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
2114B150M0000MAK
Vectron International
|
Check for Price | Transferred | 150 MHz | 2 % | 2 PPM/FIRST YEAR | 50 Ω | 3.3 V | SINE | NO | 632 mV | 3.465 V | 3.135 V | 70 °C | -20 °C | SURFACE MOUNT | YES | 19.99mm x 19.99mm x 12.95mm | VECTRON INTERNATIONAL | compliant | Sine | ||||
|
2114B10M00000VCB
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 4 % | 1 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | NO | 1.416 V | 12.6 V | 11.4 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 7.24mm | MICROSEMI CORP | compliant | Sine | |||
|
2114B150M0000FCX
Vectron International
|
Check for Price | Transferred | 150 MHz | 2 % | 2 PPM/FIRST YEAR | 50 Ω | 12 V | SINE | NO | 1.416 V | 12.6 V | 11.4 V | 70 °C | SURFACE MOUNT | YES | 20.0mm x 20.0mm x 12.7mm | VECTRON INTERNATIONAL | compliant | Sine |