Filter Your Search
1 - 10 of 2,191 results
|
CE100F22-12-C_E
Pancon Corporation
|
$0.6800 | Active | 12 | 1 | 10 mΩ | 4 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | 22 AWG | 22 AWG | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | COMPRESSION | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | IDC | 0.267 inch | 0.571 inch | 1.2 inch | PANCON GMBH | unknown | ||||||||||||||||||||||||||||||
|
LPPB212CFFN-RC
Sullins Connector Solutions
|
$2.4260 | Yes | Active | 42 | 2 | 1.27 mm | 2 | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | UL | -40 °C | 150 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.12 inch | 0.173 inch | 1.065 inch | 0.118 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
6170212C185515LF
Amphenol FCi
|
$4.2346 | Yes | Obsolete | 42 | 2 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
10130787-003212CLF
Amphenol Communications Solutions
|
$8.5450 | Active | 44 | 4 | 1.27 mm | 4 | 25 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 0.22 N | 500 MΩ | 0.06 N | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S12P32 | RECTANGULAR | BELLOWED TYPE | BLACK | 0.05 inch | YES | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.27 mm | SOLDER | 0.285 inch | 0.61 inch | 2.259 inch | unknown | ||||||||||||||||||||||||
|
APH-2-54-G212-CSL(.315/.110)-SG
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 54 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 600VAC V | NO | 1 GΩ | NO | NO | NO | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.252 inch | 0.291 inch | 2.7 inch | 0.11 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HB1212C-KD2W
Foxconn
|
Check for Price | Active | 12 | 1 | 2.54 mm | MALE | BOARD | GOLD (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
CAPH-1-SM2-12-CSL-SG15
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G827MA22212CLF
Amphenol Corporation
|
Check for Price | Active | 22 | 2 | 2 mm | 2 | 1 A | FEMALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.7 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.181 inch | 0.866 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
CAPH-C-1-SM2-12-CSL-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e3 | NO | Tin (Sn) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
51700-11213212CALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 156 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | PURE TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |