Filter Your Search
1 - 10 of 57,721 results
|
SON-N987-07-2342-DF
TT Electronics Resistors
|
Check for Price | No | Active | 23.4 kΩ | 0.5 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 23.4 kΩ | BUSSED | 1 | 70 °C | 23.4 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N989-07-2231-DT
TT Electronics Resistors
|
Check for Price | No | Active | 2.23 kΩ | 0.5 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 2.23 kΩ | ISOLATED | 7 | 70 °C | 2.23 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N989-07-4120-DD
TT Electronics Resistors
|
Check for Price | No | Active | 412 Ω | 0.5 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 412 Ω | ISOLATED | 7 | 70 °C | 412 Ω | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N989LF-03-7152-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 71.5 kΩ | 0.5 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 71.5 kΩ | ISOLATED | 7 | 70 °C | 71.5 kΩ | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N987-03-1131-CA
TT Electronics Resistors
|
Check for Price | No | Active | 1.13 kΩ | 0.25 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 1.13 kΩ | BUSSED | 1 | 70 °C | 1.13 kΩ | YES | 5 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N987LF-03-1011-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.01 kΩ | 0.5 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 1.01 kΩ | BUSSED | 1 | 70 °C | 1.01 kΩ | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N987LF-03-6040-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 604 Ω | 0.25 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 604 Ω | BUSSED | 1 | 70 °C | 604 Ω | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||
|
SON-N987LF-07-4642-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 46.4 kΩ | 1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 46.4 kΩ | BUSSED | 1 | 70 °C | 46.4 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N987LF-07-5560-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 556 Ω | 0.5 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 556 Ω | BUSSED | 1 | 70 °C | 556 Ω | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 13 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
SON-N989-07-7502-GA
TT Electronics Resistors
|
Check for Price | No | Active | 75 kΩ | 2 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 75 kΩ | ISOLATED | 7 | 70 °C | 75 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |