Filter Your Search
1 - 10 of 13 results
|
AW-62-03-G-D-122-135-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 124 | 2 | 800 µm | 2.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
70232-135P
Amphenol FCi
|
Check for Price | No | Obsolete | 24 | 4 | 2.0066 mm | 4 | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PRESS-FIT, TRAY PACKAGING | 1000VAC V | NO | 1 GΩ | POLARIZING PEG | e0 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.622 inch | 0.669 inch | 0.47 inch | 0.669 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
AW-62-03-G-D-122-135-P
Samtec Inc
|
Check for Price | Yes | Active | 124 | 2 | 800 µm | 2.2 A | MALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
85853-2135P
Amphenol Communications Solutions
|
Check for Price | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
85853-2135P
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
85674-2135P
Amphenol Communications Solutions
|
Check for Price | No | Active | 30 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
P63-68-92-135P
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 68 | 2 | 640 µm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | STANDARD: JEIDA | NO | NO | NO | NO | PLUG | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MITSUMI ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||
|
91159-2135P
Amphenol FCi
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
A24-68-92-135P
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | 68 | 2 | 635 µm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | COMPATIBLE WITH PCMCIA/JEIDA | NO | NO | NO | NO | PLUG | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MITSUMI ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||
|
88952-135P
Amphenol FCi
|
Check for Price | No | Active | 48 | 4 | 2.0066 mm | 4 | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 1 GΩ | POLARIZING PEG | e0 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.622 inch | 0.669 inch | 0.942 inch | 0.13 inch | FCI | compliant | EAR99 | 8536.69.40.40 |