Filter Your Search
1 - 10 of 1,354 results
|
51760-10611213BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S112P19 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 8.2 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51760-11309213BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 9.45 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
51760-12001213BBLF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 9.2 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
51760-11705213BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 9.45 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
51765-I0009213B0
Amphenol FCi
|
Check for Price | No | No | Active | 92 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
51760-10309213BALF
Amphenol FCi
|
Check for Price | Yes | Active | 108 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S92P16 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 6.95 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
51760-10111213BALF
Amphenol FCi
|
Check for Price | Yes | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S112P14 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 6.95 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51760-10713213BA
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .086-.098 | RECEPTACLE | S132P20 | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 8.95 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51765-10001213B0
Amphenol Communications Solutions
|
Check for Price | No | Active | 61 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 0.09 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
G827MA36213BEU
Amphenol Corporation
|
Check for Price | Active | BOARD CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 |