Filter Your Search
1 - 10 of 1,774 results
|
20021321-00214C4LF
Amphenol Communications Solutions
|
$0.7435 | Active | NOT SPECIFIED | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | 14 | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
20021221-00214C4LF
Amphenol Communications Solutions
|
$0.8080 | Yes | Active | 13 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | 14 | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
20021221-10214C8LF
Amphenol FCi
|
$1.2410 | Yes | Yes | Active | NICKEL PALLADIUM GOLD (30) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | unknown | FCI | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
20021221-00214C4LF
Amphenol FCi
|
$2.0223 | Yes | Yes | Active | 13 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
20021221-00214C8LF
Amphenol FCi
|
$2.5037 | Yes | Yes | Active | NICKEL PALLADIUM GOLD (30) | BOARD CONNECTOR | e3 | MATTE TIN | COPPER ALLOY | unknown | FCI | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
51700-11409214CA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 120 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | compliant | FCI | ||||||||||||||||||||||||||||
|
2202-14-CC-B-K4
Cooper Industries
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 2.224 N | 10 GΩ | .834 N | UL | PLUG | BRASS | RECTANGULAR | MACHINE SCREW | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.165 inch | 0.699 inch | 0.125 inch | unknown | COOPER INDUSTRIES | EAR99 | 8536.69.40.40 | ||||||||||||||
|
51744-31413214C0LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 160 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | LEAD FREE | |||||||||||||||||||||||||
|
51745-10009214C0LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 106 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | compliant | FCI | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||
|
D12-14-C-T-B-D-B-1
Don Connex Electronics Co Ltd
|
Check for Price | Obsolete | 14 | 1 | 800 µm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | NO | 0.031 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | unknown | DON CONNEX ELECTRONICS CO LTD | EAR99 |