Filter Your Search
1 - 10 of 26 results
|
CH217A1D-A4D-AA
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SOLDER CLIPS | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.095 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
AU19217-A1-4N
Foxconn
|
Check for Price | Active | 184 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | AU | 25 DEGREE | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | GOLD (15) | COPPER ALLOY | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 63 µm | 15u inch | SOLDER | 0.748 inch | 5.555 inch | 0.105 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CH217A1D-A2D-BA
Teka Interconnection Systems
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH SOLDER CLIPS | NO | UL | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.2 inch | 0.12 inch | 1.7 inch | 0.12 inch | TEKA INTERCONNECTION SYSTEMS | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
AC0021-5-1-2-17-A1
Techwin Opto-Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.0066 mm | 1 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.079 inch | 0.394 inch | 1.339 inch | 0.128 inch | TECHWIN OPTO-ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
95822-17A1K
Amphenol FCi
|
Check for Price | Active | 17 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
95822-17A1K
Amphenol Communications Solutions
|
Check for Price | Active | 17 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
AC0019-2-02-17-A1
Techwin Opto-Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 17 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | -40 °C | 85 °C | RECEPTACLE | GOLD | BRASS | RECTANGULAR | RND PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.1 inch | 0.112 inch | 1.7 inch | 0.024 inch | TECHWIN OPTO-ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
95822-17A1M
Amphenol FCi
|
Check for Price | Active | 17 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
95822-17A1M
Amphenol Communications Solutions
|
Check for Price | Active | 17 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
95822-17A1L
Amphenol Communications Solutions
|
Check for Price | Active | 17 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |