Filter Your Search
1 - 10 of 35 results
|
321Y108F52
NICOMATIC
|
Check for Price | Yes | Contact Manufacturer | 108 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 2 N | 1 GΩ | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.303 inch | 0.24 inch | 3.346 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
321Y102F42HW
NICOMATIC
|
Check for Price | Yes | Active | 102 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e4 | UL | 94V-0 | -60 °C | 260 °C | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39u inch | SOLDER | 0.303 inch | 0.24 inch | 3.189 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
321Y105H01
NICOMATIC
|
Check for Price | Yes | Active | 105 | 3 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
221Y10F22H
NICOMATIC
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 1u inch | SOLDER | 0.236 inch | 0.22 inch | 0.787 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | Nicomatic | ||||||
|
321Y108H01
NICOMATIC
|
Check for Price | Yes | Active | 108 | 3 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
321Y102H01
NICOMATIC
|
Check for Price | Yes | Active | 102 | 3 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
321Y105F52
NICOMATIC
|
Check for Price | Yes | Active | 105 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 2 N | 1 GΩ | 0.2 N | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .086-.098 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 49u inch | SOLDER | 0.303 inch | 0.24 inch | 3.268 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
321Y105H01C
NICOMATIC
|
Check for Price | Yes | Active | 105 | 3 | 2 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD OVER NICKEL,... more | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -60 °C | 260 °C | HOLE .138-.163 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | 0.08 inch | 0.079 inch | NO | JACKSCREW | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39u inch | SOLDER | 0.303 inch | 0.24 inch | 3.27 inch | 0.118 inch | NICOMATIC SA | compliant | |||||||||||||||||
|
D221Y10D53
NICOMATIC
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 8.7 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 850VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | HOLE .165 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39.37u inch | SOLDER | 0.276 inch | 0.217 inch | 0.906 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
221Y10F24
NICOMATIC
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NONE | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.236 inch | 0.217 inch | 0.787 inch | 0.118 inch | NICOMATIC SA | compliant | Nicomatic |