Parametric results for: 21_MCX-50-2-13/111_NE under RF MCX/MMCX Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 21mcx50213111ne
Select parts from the table below to compare.
Compare
Compare
21_MCX-50-2-13/111_NE
HUBER+SUHNER
Check for Price Yes Active 1 50 Ω FEMALE 500 Cycles CABLE PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE BRASS GOLD OVER NICKEL STRAIGHT RF MCX CONNECTOR STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U NO 1 6 GHz NO NO e4 NO -55 °C 155 °C JACK RG-188A/U Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO GOLD CRIMP 0.362 inch 0.193 inch 0.276 inch HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER