Filter Your Search
1 - 1 of 1 results
|
21_MCX-50-2-13/111_NH
HUBER+SUHNER
|
$4.8714 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | NO | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | JACK | RG-188A/U | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.362 inch | 0.193 inch | 0.276 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |