Filter Your Search
1 - 10 of 1,871 results
|
BF130-21I-1-0400-0250-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 3.9878 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1.99882 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 3.2258 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.098 inch | 1.654 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BF020-21-I-B-0600-0250-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.079 inch | 1.654 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BD105-21I-1-0300-0460-0250-N-B
Global Connector Technology
|
Check for Price | Yes | Obsolete | 21 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | 300VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.75 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
BF025-21I-A-0400-0280-0500-P-D
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 2.0016 N | 1 GΩ | .199882 N | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.197 inch | 1.654 inch | 0.11 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
BG060-21I-1-0235-0250-0250-L-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 21 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | STAGGERED | 1.9 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.098 inch | 2.1 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
BF040-21I-B1-0600-0210-0250-NE
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 500 µm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.083 inch | 1.653 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||||||||||||
|
BF040-21I-A1-0400-0260-0483-NE
Global Connector Technology
|
Check for Price | Yes | Active | 21 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE6T | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | .079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.83 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 1.654 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
926121-01-21-I
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 21 | 1 | 2.54 mm | 1 | 2.5 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3M | 1500VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.115 inch | 0.355 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | |||||||||||||
|
BF036-21-I-0250-0250-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 21 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.079 inch | 0.157 inch | 1.654 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
BG115-21-I-1-0250-L-H
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 21 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | 100 Cycles | BOARD | POLYAMIDE6T | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.335 inch | 2.12 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |