Filter Your Search
1 - 10 of 216 results
|
21_N-50-3-7/133_NE
HUBER+SUHNER
|
$19.0227 | Yes | Active | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | U17 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP | 1.52 inch | 0.689 inch | HUBER+SUHNER AG | ROHS COMPLIANT | not_compliant | ||||||||||||||||||||||||||||||||||||
|
21_N-50-7-13/133_NE
HUBER+SUHNER
|
$25.7738 | Yes | Active | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | STRAIGHT | RF N CONNECTOR | 3535VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | JACK | U29, U42 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP | 1.604 inch | 0.689 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||||||||
|
21_N-50-12-50/033_-E
HUBER+SUHNER
|
$26.4482 | Active | 1 | 50 Ω | 1.07 | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF N CONNECTOR | NO | 1 | 7.5 GHz | -40 °C | 85 °C | PLUG | SUCOFEED-1/2, SUCOFEED-1/2LW | COAX | THREADED | WATERPROOF | NO | SUCOPLATE | CLAMP | HUBER+SUHNER AG | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||||||||||||||||||||||||||||
|
21NM60L-F-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | SINGLE WITH BUILT-IN DIODE | 150 °C | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 224.5 mJ | ISOLATED | 600 V | 21 A | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | 120 pF | TO-220AB | R-PSFM-T3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 33 W | 42 A | NO | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | ||||||||||||||||||||||||||||||||||||||||||||||
|
21_N-50-12-10/003_-E
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.07 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF N CONNECTOR | STANDARDS: IEC 61169-16, MIL-STD-348A/304 | NO | 11 GHz | NO | YES | e4 | YES | -40 °C | 85 °C | JACK | SILVER | BRONZE | THREADED | MULTIPLE MATING PARTS AVAILABLE | WATERPROOF | NO | CLAMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
21N-50-9-2/133
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | HUBER+SUHNER AG | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
21_N-50-12-10/033_-E
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.08 | FEMALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | SILVER | STRAIGHT | RF N CONNECTOR | VSWR MAX AT 3 GHZ | NO | 11 GHz | NO | NO | e4 | NO | JACK | SILVER | THREADED | WATERPROOF | NO | CLAMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
21NM60L-TQ2-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | SINGLE WITH BUILT-IN DIODE | 150 °C | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 706 mJ | 600 V | 21 A | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | 120 pF | TO-263AB | R-PSSO-G2 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 151 W | 63 A | YES | GULL WING | SINGLE | SWITCHING | SILICON | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||||
|
21NM65L-TQ2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | SINGLE WITH BUILT-IN DIODE | 150 °C | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 122 mJ | 650 V | 21 A | 220 mΩ | METAL-OXIDE SEMICONDUCTOR | 3.6 pF | TO-263AB | R-PSSO-G2 | 1 | 2 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | N-CHANNEL | 125 W | 42 A | YES | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | 2020-01-07 | ||||||||||||||||||||||||||||||||||||||||||||||
|
21NM60L-TF2-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | SINGLE WITH BUILT-IN DIODE | 150 °C | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 706 mJ | ISOLATED | 600 V | 21 A | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | 120 pF | TO-220AB | R-PSFM-T3 | 1 | 3 | ENHANCEMENT MODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | N-CHANNEL | 34 W | 63 A | NO | THROUGH-HOLE | SINGLE | SWITCHING | SILICON | NOT SPECIFIED | NOT SPECIFIED |