Filter Your Search
1 - 10 of 142 results
|
221V30F23
NICOMATIC
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | MALE | BOARD | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | NICOMATIC SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
221V34F25
NICOMATIC
|
Check for Price | Yes | Active | 34 | 2 | 2 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | GUIDE SLOT | e4 | UL | 94V-0 | -60 °C | 260 °C | M2 THREADED HOLES | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39u inch | SOLDER | 0.217 inch | 0.315 inch | 1.732 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PCA-2-21-V-3-R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 21 | 1 | 1.9812 mm | 2 | 20 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | e3 | UL, CSA | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 4.4958 mm | SURFACE MOUNT | 0.138 inch | 0.181 inch | 1.016 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | ||||||||||||||||||||
|
76745-121V32
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 32 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
PCA-2C-21-V-3-MT-T/R
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 21 | 1 | 990.6 µm | 2 | 20 mΩ | 500 mA | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 800 MΩ | UL | -25 °C | 85 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | 3.5052 mm | SURFACE MOUNT | 0.098 inch | 0.22 inch | 1.016 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||||||||||||||||||||||
|
76745-321V30
Amphenol FCi
|
Check for Price | No | Obsolete | 30 | 2 | 2.54 mm | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
76745-321V32LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 3 A | MALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
76745-821V34
Amphenol FCi
|
Check for Price | No | Obsolete | 34 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
76745-821V34LF
Amphenol FCi
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
221V34F24
NICOMATIC
|
Check for Price | Active | 34 | 2 | 2.0066 mm | 2 | 10 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | SN | RIGHT ANGLE | BOARD CONNECTOR | NONE | NO | 2.0016 N | 1 GΩ | POLARIZED HOUSING | .1946 N | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.236 inch | 0.315 inch | 1.732 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |