Filter Your Search
1 - 10 of 28,892 results
|
628-M09-221-WT1
EDAC Inc
|
$1.5912 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant | ||||||||
|
628-M09-221-WT2
EDAC Inc
|
$2.0467 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant | |||||||
|
3021W1SXK99A10X
Conec Corporation
|
$2.0620 | Active | 21 | 2 | 8 mΩ | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 1000V V | NO | 75 N | 20 AWG | 28 AWG | 11 N | CSA; UL | 94V-0 | -55 °C | SOCKET | S20P1 | MACHINED | STAGGERED | RND PIN-SKT | YES | BLACK | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.118 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.509 inch | 0.358 inch | 2.103 inch | CONEC CORP | compliant | |||||||||||||||
|
628-M09-221-WT3
EDAC Inc
|
$2.1963 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant | |||||||
|
628-M09-221-WT5
EDAC Inc
|
$2.3513 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant | |||||||
|
628-M15-221-WT1
EDAC Inc
|
$2.4211 | Yes | Active | 15 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.543 inch | EDAC INC | compliant | ||||||||
|
628-M09-221-WT4
EDAC Inc
|
$2.8043 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant | |||||||
|
628-M15-221-WT2
EDAC Inc
|
$2.8756 | Yes | Active | 15 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.543 inch | EDAC INC | compliant | |||||||
|
628-M09-221-WT6
EDAC Inc
|
$2.9593 | Yes | Active | 9 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | STANDOFF | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.213 inch | EDAC INC | compliant | |||||||
|
628-M15-221-WT3
EDAC Inc
|
$3.0323 | Yes | Active | 15 | 2 | 2.77 mm | 2 | 10 mΩ | 5 A | FEMALE | BOARD | POLYAMIDE6T | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | EMI/RFI SHIELDING | 1414VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | HOLE .125-.137 | RECEPTACLE | MACHINED | STAGGERED | RND PIN-SKT | NO | WHITE | 0.109 inch | 0.112 inch | MULTILE MATING PARTS AVAILABLE | NO | #4-40 UNC | SCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | TIN | SOLDER | 0.492 inch | 0.201 inch | 1.543 inch | EDAC INC | compliant |