Filter Your Search
1 - 10 of 12,888 results
|
M30JP--000012-200PG
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 200 Psi | I2C INTERFACE | 1 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | Port Height = 11.5 MM | 14 | 3.5 mA | 1/4-19BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 40.64 mm | 22.225 mm | TE CONNECTIVITY LTD | unknown | |||||
|
M30-J2-000142-200PG
TE Connectivity
|
Check for Price | Yes | Active | 8.4 ms | 200 Psi | 4-WIRE INTERFACE | 1 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 5 µA | 1/4-19 BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||||||
|
M5283-120002-200PG
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 1-6V | 0.25 % | GAUGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | VOLTAGE OUTPUT | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CABLE | TE CONNECTIVITY LTD | unknown | |||||||
|
M30-S2-010002-200PC
TE Connectivity
|
Check for Price | Yes | Active | 3 ms | 200 Psi | 5-WIRE INTERFACE | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL OUTPUT | 14 | 3.5 mA | 1/4-19 BSPP | 5 V | 2.7 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | ||||||
|
U533D-H00002-200PS
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 0.5-4.5V | 0.1 % | SEALED | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 5 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 58.8 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||
|
U5364-H10002-200PA
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | 0-5V | 0.1 % | ABSOLUTE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 66.5 mm | 24 mm | TE CONNECTIVITY LTD | unknown | |||||
|
U5364-H20012-200PC
TE Connectivity
|
Check for Price | Yes | Active | 2 ms | 200 Psi | -14.7 Psi | 0-5V | 0.1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | Port Height = 13.9 MM | 5 mA | 1/4-19 BSPP | 30 V | 8 V | 125 °C | -40 °C | CYLINDRICAL | CONNECTOR | 66.5 mm | 24 mm | TE CONNECTIVITY LTD | unknown | ||||
|
M303N-100142-200PG
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 0.5-4.5V | 1 % | GAGE | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | 14 | 1/4-19 BSPP | 5.25 V | 4.75 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
M305P-000142-200PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 4-20mA | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | 14 | 1/4-19 BSPP | 30 V | 9 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
M3053-010112-200PC
TE Connectivity
|
Check for Price | Yes | Active | 1 ms | 200 Psi | 4-20mA | 1 % | COMPOUND | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | 14 | 1/4-19 BSPP | 30 V | 9 V | 85 °C | -20 °C | CYLINDRICAL | CABLE | 19.812 mm | TE CONNECTIVITY LTD | unknown |