Filter Your Search
1 - 10 of 939,691 results
|
20-0599
TE Connectivity
|
$0.3620 | Yes | Active | Fiber Optic Sensor | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM75BDP/DG,118
NXP Semiconductors
|
$0.3810 | Yes | Obsolete | YES | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | NICKEL PALLADIUM GOLD | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 8 | SOT505-1 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
LM334Z/LFT1
Texas Instruments
|
$0.4506 | Yes | Yes | Active | NO | ANALOG CIRCUIT | 1 | 40 V | 1 V | COMMERCIAL | e3 | X-XBCY-W3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | UNSPECIFIED | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | 40 V | 800 mV | ||||||||||||||||||||||||||||||||
|
LM334MX/NOPB
Texas Instruments
|
$0.4582 | Yes | Yes | Active | YES | ANALOG CIRCUIT | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC | 8 | 8542.39.00.01 | EAR99 | 40 V | 800 mV | GREEN, PLASTIC, SOIC-8 | ||||||||||||||||||||||
|
NTE7225
NTE Electronics Inc
|
$0.4684 | Contact Manufacturer | NTE ELECTRONICS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LTR-329ALS-01
Lite-On Semiconductor Corporation
|
$0.5398 | Yes | Active | YES | AMBIENT LIGHT SENSOR | CURRENT OUTPUT | OPEN-DRAIN | 3.6 V | 2.4 V | CMOS | 70 °C | -30 °C | SURFACE MOUNT | 4 | UNSPECIFIED | SOLCC4,.8 | SQUARE | 2 mm | 700 µm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8542.39.00.01 | PACKAGE-4 | ||||||||||||||||||||||||||||||||||||||
|
LM334Z/NOPB
Texas Instruments
|
$0.5446 | Yes | Yes | Active | NO | 6 Cel | 6 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 70 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | 8542.39.00.01 | EAR99 | GREEN, PLASTIC, TO-92, 3 PIN | ||||||||||||||||||||||||||||||||||
|
LTR-303ALS-01
Lite-On Semiconductor Corporation
|
$0.5681 | Yes | Active | YES | 25 % | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 3.6 V | 2.4 V | CMOS | 70 °C | -30 °C | SURFACE MOUNT | 6 | UNSPECIFIED | SOLCC6,.8,25 | SQUARE | 2 mm | 700 µm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8542.39.00.01 | PACKAGE-6 | |||||||||||||||||||||||||||||||||||||
|
XC3202B183MR-G
Torex Semiconductor LTD
|
$0.5713 | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | TIN | TOREX SEMICONDUCTOR LTD | compliant | Torex | TO-236 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTCH1010-V/SN
Microchip Technology Inc
|
$0.6080 | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 |