Filter Your Search
1 - 10 of 288 results
|
2205E0M300000KAK
Vectron International
|
Check for Price | Transferred | 300 kHz | 1 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
2205E0M300000IBK
Vectron International
|
Check for Price | Transferred | 300 kHz | 5 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
2205E0M300000YBC
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 10 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 105 °C | -55 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 14 PIN | ||
|
2205E100M0000AAK
Vectron International
|
Check for Price | Transferred | 100 MHz | 0.5 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | SURFACE MOUNT | YES | 19.05mm x 19.05mm x 6.6mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
2205E100M0000ABB
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 0.5 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 14 PIN | |||
|
2205E0M300000MAK
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 2 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 3.3 V | CMOS | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | FLAT PACK, 14 PIN | ||
|
2205E0M300000ABK
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 0.5 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | ||||
|
2205E100M0000MBC
Microsemi Corporation
|
Check for Price | Transferred | 100 MHz | 2 % | 2 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | |||
|
2205E0M300000ABS
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 0.5 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock | ||||
|
2205E0M300000ABX
Microsemi Corporation
|
Check for Price | Transferred | 300 kHz | 0.5 % | 1 PPM/FIRST YEAR | 10 KOHM, 15 pF | 5 V | CMOS | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 60/40 % | 50 °C | SURFACE MOUNT | 14 | YES | 19.05mm x 19.05mm x 6.6mm | MICROSEMI CORP | compliant | Clock |