Filter Your Search
1 - 10 of 22,728 results
|
EEE0JA220AR
Panasonic Electronic Components
|
$0.1267 | Yes | Yes | Not Recommended | 22 µF | 6.3 V | 29 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.3 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEHD1V220AP
Panasonic Electronic Components
|
$0.1385 | Yes | Yes | Active | 22 µF | 35 V | 55 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.13 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEFP1A220AR
Panasonic Electronic Components
|
$0.1406 | Yes | Yes | Active | 22 µF | 10 V | 104 mA | 20 % | 1717 | 850 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 3 µA | 0.19 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin (Sn) | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
EEEFT1V220AR
Panasonic Electronic Components
|
$0.1415 | Yes | Yes | Active | 22 µF | 35 V | 104 mA | 20 % | 1717 | 850 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 7.7 µA | 0.12 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
EEEFC1V220AP
Panasonic Electronic Components
|
$0.1432 | Yes | Yes | Not Recommended | 22 µF | 35 V | 105 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEFT1E220AR
Panasonic Electronic Components
|
$0.1473 | Yes | Active | 22 µF | 25 V | 104 mA | 20 % | 1717 | 850 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 5.5 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEE1VA220AP
Panasonic Electronic Components
|
$0.1512 | Yes | Yes | Not Recommended | 22 µF | 35 V | 60 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.7 µA | 0.12 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.3 mm | 5.4 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEFK0J220AR
Panasonic Electronic Components
|
$0.1518 | Yes | Yes | Active | 22 µF | 6.3 V | 58.5 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEHA0J220AR
Panasonic Electronic Components
|
$0.1522 | Yes | Yes | Not Recommended | 22 µF | 6.3 V | 29 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | , 1717 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
EEEFT1H220AR
Panasonic Electronic Components
|
$0.1563 | Yes | Active | 22 µF | 50 V | 107.25 mA | 20 % | 2121 | 880 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 11 µA | 0.10 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |