Filter Your Search
1 - 10 of 34 results
|
220KD05JI
Micro Commercial Components
|
Check for Price | No | Obsolete | 10 mW | VARISTOR | 14 V | 0.8 J | THROUGH HOLE MOUNT | 85 °C | NO | 18 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | MICRO COMMERCIAL COMPONENTS | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
220KD05J
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 10 mW | METAL OXIDE | VARISTOR | 14 V | 0.7 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 18 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.6 mm | YAGEO CORP | RADIAL LEADED | compliant | Radial | ||||||||
|
220KD05JS-TP
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | |||||||||||||||||||||||||||
|
220KD05J-TR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 10 mW | METAL OXIDE | VARISTOR | 14 V | 0.7 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 18 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.6 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||||
|
220KD05J-OTR
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 10 mW | METAL OXIDE | VARISTOR | 14 V | 0.7 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 18 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | TR, 14 INCH | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.6 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||||
|
220KD05J-FTB
BrightKing Inc
|
Check for Price | Yes | Transferred | 10 % | 10 mW | METAL OXIDE | VARISTOR | 14 V | 0.7 J | THROUGH HOLE MOUNT | NO | 18 V | 105 °C | -40 °C | 2 | AMMO PACK | RADIAL | WIRE | 13 mm | 7.5 mm | 4.6 mm | BRIGHTKING INC | RADIAL LEADED | unknown | Radial | ||||||||||
|
220KD05JI-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||
|
220KD05J-F
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 10 mW | METAL OXIDE | VARISTOR | 14 V | 0.7 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 18 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.6 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||||
|
220KD05J-O
YAGEO Corporation
|
Check for Price | Yes | Active | 10 % | 10 mW | METAL OXIDE | VARISTOR | 14 V | 0.7 J | THROUGH HOLE MOUNT | NO | SURGE PROTECTION | 18 V | CSA; UL; VDE | 105 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.6 mm | YAGEO CORP | compliant | EAR99 | 8533.40.40.00 | Radial | |||||||
|
220KD05JY-BP
Micro Commercial Components
|
Check for Price | Yes | Active | e3 | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 |