Filter Your Search
1 - 2 of 2 results
|
2220Y0160220JCR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 22 pF | 16 V | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
2220Y0160220JCR
Knowles Capacitors
|
Check for Price | Yes | Active | 22 pF | 16 V | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4 mm | 5.7 mm | 5 mm | KNOWLES PRECISION DEVICES | , 2220 | compliant | EAR99 | 8532.24.00.20 |