Filter Your Search
1 - 1 of 1 results
|
22252A103KAT2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 200 V | 10 % | 2225 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 5.72 mm | 6.35 mm | AVX CORP | 2225 | , 2225 | compliant | EAR99 | 8532.24.00.20 |