Filter Your Search
1 - 1 of 1 results
|
2225AC104KAZ9A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 1 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2225 | SIZE(FLEXITERM)HV | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |