Filter Your Search
1 - 1 of 1 results
|
2225GC103MATME
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 2 kV | 20 % | 2325 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Uncoated/ Epoxy Coated N , L, J Leads | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 5.72 mm | 6.35 mm | AVX CORP | , 2325 | compliant | EAR99 |