Filter Your Search
1 - 1 of 1 results
|
2225AC154MAT1A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 1 kV | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.794 mm | 6.35 mm | 5.72 mm | AVX CORP | , 2225 | compliant | EAR99 | 8532.24.00.20 |